YANGJIE BAS70-05T
| Manufacturer |
YANGJIE
Asian Brands |
| Mfr. Part # | BAS70-05T |
| LCSC Part # | C968043 |
| Package | SOT-523(SC-75) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 70V SOT-523(SC-75) |
| Description | Diode Array 1 Pair Common Cathode 70V 70mA Surface Mount SOT-523(SC-75) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | YANGJIE | |
| Package | SOT-523(SC-75) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0303 | $ 0.61 |
200+ | $ 0.0244 | $ 4.88 |
600+ | $ 0.021 | $ 12.60 |
3,000+ | $ 0.0174 | $ 52.20 |
9,000+ | $ 0.0157 | $ 141.30 |
21,000+ | $ 0.0147 | $ 308.70 |
Standard Packaging 3000/Full
Reel | ||