LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C24 product image
  • AZ23C24 thumbnail 1
  • AZ23C24 thumbnail 2
  • AZ23C24 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE AZ23C24RoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C24
LCSC Part #
C967999
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ARR ZENER 24V 300mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE AZ23C24
In-Stock: 1,040
1,040 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0223$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.0152$ 9.12
3,000+$ 0.0122$ 36.60
9,000+$ 0.0109$ 98.10
21,000+$ 0.0101$ 212.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@16.8V
Impedance(Zzt)70Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)22.8V~25.6V
Zener Voltage(Nom)24V
Impedance(Zzk)250Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual zeners in common anode configuration.
  • 300mW power dissipation rating.
  • Ideally suited for automatic insertion.
  • △Vz for both diodes in one case is ≲5%.