LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YANGJIE AZ23C15 product image
  • AZ23C15 thumbnail 1
  • AZ23C15 thumbnail 2
  • AZ23C15 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YANGJIE AZ23C15RoHS

Manufacturer
YANGJIEAsian Brands
MPN
AZ23C15
LCSC Part #
C967994
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
DIODE ARR ZENER 15V 300mW SOT-23(TO-236)
Datasheetpdf iconYANGJIE AZ23C15
In-Stock: 780
780 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0406$ 0.81
200+$ 0.0329$ 6.58
600+$ 0.0287$ 17.22
3,000+$ 0.0224$ 67.20
9,000+$ 0.0202$ 181.80
21,000+$ 0.019$ 399.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYANGJIE
PackagingSOT-23(TO-236)
Tolerance-
Pd - Power Dissipation300mW
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)100nA@10.5V
Impedance(Zzt)30Ω
Diode Configuration1 Pair Common Anode
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)200Ω

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Dual zeners in common anode configuration.
  • 300mW power dissipation rating.
  • Ideally suited for automatic insertion.
  • △Vz for both diodes in one case is ≲5%.