LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MICROCHIP ATMEGA328PB-MU product image
  • ATMEGA328PB-MU thumbnail 1
  • ATMEGA328PB-MU thumbnail 2
  • ATMEGA328PB-MU thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

MICROCHIP ATMEGA328PB-MURoHS

Manufacturer
MPN
ATMEGA328PB-MU
LCSC Part #
C967933
Packaging
QFN-32-EP(5x5)
Customer #
Key Attributes
Low-power CMOS 8-bit microcontroller
Datasheetpdf iconMICROCHIP ATMEGA328PB-MU
In-Stock: 213
213 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.6466$ 2.65
10+$ 2.2355$ 22.36
30+$ 1.9774$ 59.32
100+$ 1.7145$ 171.45
490+$ 1.595$ 781.55
980+$ 1.544$ 1513.12
Standard Packaging490/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerMICROCHIP
PackagingQFN-32-EP(5x5)
ADC (Bit)10bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.8V~5.5V
Program Memory TypeFLASH
EEPROM1KB
Program Storage Size32KB
CPU CoreAVR
Core Size8 Bit
CPU Maximum Speed20MHz
Oscillator TypeBuilt-in
Number of I/O27

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging490
Sales UnitPiece

Introduction

AI Translation

The picoPower ATmega328PB is a low-power CMOS 8-bit microcontroller based on the AV R enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega328PB achieves throughputs close to 1MIPS per MHz. This empowers system designers to optimize the device for power consumption versus processing speed.

Features

AI Translation
  • High Performance, Low Power AV R 8-Bit Microcontroller Family
  • Advanced RISC Architecture
  • 131 Powerful Instructions
  • Most Single Clock Cycle Execution
  • 32x8 General Purpose Working Registers
  • Fully Static Operation
  • Up to 20 MIPS Throughput at 20MHz
  • On-Chip 2-Cycle Multiplier
  • 32KBytes of In-System Self-Programmable Flash program memory - 1KBytes EEPROM 2KBytes Internal SRAM
  • Write/Erase Cycles: 10,000 Flash/100,000 EEPROM
  • Data retention: 20 years at 85℃
  • Optional Boot Code Section with Independent Lock Bits
  • In-System Programming by On-chip Boot Program
  • True Read-While-Write Operation
  • Programming Lock for Software Security
  • Peripheral Touch Controller (PTC)
  • Capacitive Touch Buttons, Sliders and Wheels
  • 24 Self-Cap Channels and 144 Mutual Cap Channels
  • Two 8-bit Timer/Counters with Separate Prescaler and Compare Mode
  • Three 16-bit Timer/Counters with Separate Prescaler, Compare Mode, and Capture Mode
  • Real Time Counter with Separate Oscillator
  • Ten PWM Channels
  • 8-channel 10-bit ADC in TQFP and QFN/MLF package
  • Two Programmable Serial USARTs
  • Two Master/Slave SPI Serial Interfaces
  • Two Byte-Oriented 2-Wire Serial Interfaces (Philips I²C Compatible)
  • Programmable Watchdog Timer with Separate On-chip Oscillator
  • On-Chip Analog Comparator
  • Interrupt and Wake-Up on Pin Change
  • Power-On Reset and Programmable Brown-Out Detection
  • Internal 8 MHz Calibrated Oscillator
  • External and Internal Interrupt Sources
  • Six Sleep Modes: Idle, ADC Noise Reduction, Power-save, Power-down, Standby, and Extended Standby
  • Clock Failure Detection Mechanism and Switch to Internal 8 MHz RC Oscillator in case of Failure
  • Individual Serial Number to Represent a Unique ID
  • 27 Programmable I/O Lines
  • 32-pin TQFP and 32-pin QFN/MLF
  • Operating Voltage: 1.8 - 5.5V
  • Temperature Range: -40℃ to 105℃
  • Speed Grade: 0 - 4MHz @ 1.8 - 5.5V 0 - 10MHz @ 2.7 - 5.5V 0 - 20MHz @ 4.5 - 5.5V
  • Power Consumption at 1MHz, 1.8V, 25℃
    • Active Mode: 0.24mA
    • Power-Down Mode: 0.2μA
    • Power-Save Mode: 1.3μA (Including 32kHz RTC)