ST STP16CPC26TTR
| Manufacturer | |
| MPN | STP16CPC26TTR |
| LCSC Part # | C967654 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Low voltage 16-bit constant current LED sink driver |
| Description | 20V 30MHz 16 90mA 3V~5.5V TSSOP-24 LED Drivers ICs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/LED Drivers ICs | |
| Manufacturer | ST | |
| Packaging | TSSOP-24 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
1
1
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
1+ | $ 2.4963 | $ 2.50 |
10+ | $ 2.1042 | $ 21.04 |
30+ | $ 1.8588 | $ 55.76 |
100+ | $ 1.6087 | $ 160.87 |
500+ | $ 1.4944 | $ 747.20 |
1,000+ | $ 1.445 | $ 1445.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$