ST STM8L151G3U6
| Manufacturer | |
| Mfr. Part # | STM8L151G3U6 |
| LCSC Part # | C967651 |
| Package | UFQFPN-28(4x4) |
| Customer # | |
| Key Attributes | Ultra-low power 8-bit MCU with 8 KB Flash, 16 MHz CPU, and integrated EEPROM |
| Description | STM8 8 Bit 16MHz 26 UFQFPN-28(4x4) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | UFQFPN-28(4x4) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2940 |
| Sales Unit | Piece |
In-Stock:
26 
26
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.9069 | $ 1.91 |
10+ | $ 1.8659 | $ 18.66 |
30+ | $ 1.8375 | $ 55.13 |
100+ | $ 1.8106 | $ 181.06 |
Standard Packaging 2940/Full
Tray | ||
Better price for more quantity?
$