ST STBB1-APUR
| Manufacturer | |
| MPN | STBB1-APUR |
| LCSC Part # | C967636 |
| Packaging | DFN-10-EP(3x3) |
| Customer # | |
| Key Attributes | High Efficiency Single Inductor Dual Mode Buck-Boost DC-DC Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~5.5V | |
| Output Current | 2.3A | |
| Quiescent Current | 250uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~5.5V | |
| Output Current | 2.3A | |
| Quiescent Current | 250uA |
Introduction
The STBB1-AXX is a fixed frequency, high efficiency, buck-boost DC-DC converter able to provide output voltages ranging from 1.2 V to 5.5 V and input voltages from 2.0 V to 5.5 V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for single lithium-Ion, multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. The integrated low-RDS(on) N-channel and P-channel MOSFET switches contribute to its high efficiency. The mode pin allows the selection between auto mode and forced PWM mode thus taking benefit either of lower power consumption or better dynamic performance. The device also includes soft-start control, thermal shutdown and current limit. The STBB1-AXX is packaged in DFN10 (3×3 mm).
Features
- Buck-boost DC-DC converter
- Operating input voltage range from 2.0 V to 5.5 V
- 2% DC feedback voltage tolerance
- Synchronous rectification
- Shutdown function
- 1.5 MHz switching frequency
- Power save mode at light load
- Typical efficiency: >94%
- 2.3 A switches peak current limit at 3.3 V
- Shutdown current <1 μA
- Available in DFN10 (3×3 mm)
Applications
- Single cell Li-Ion and 3 cells alkaline, Ni-MH powered devices
- SD/MMC memory card supply
- Smart metering system
- Point of load regulation
- Portable equipment, IoT module
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.7249 | $ 1.72 |
| 10+ | $ 1.5765 | $ 15.77 |
| 30+ | $ 1.4836 | $ 44.51 |
| 100+ | $ 1.3874 | $ 138.74 |
| 500+ | $ 1.345 | $ 672.50 |
| 1,000+ | $ 1.3255 | $ 1325.50 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection | |
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~5.5V | |
| Output Current | 2.3A | |
| Quiescent Current | 250uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | ST | |
| Packaging | DFN-10-EP(3x3) | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency - Switching | 1.5MHz | |
| Function | Buck-Boost | |
| Number of Outputs | 1 | |
| Features | Light load efficient mode;Frequency synchronization;Load disconnect;Overcurrent Protection |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck-Boost | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 1.2V~5.5V | |
| Output Current | 2.3A | |
| Quiescent Current | 250uA |
Introduction
The STBB1-AXX is a fixed frequency, high efficiency, buck-boost DC-DC converter able to provide output voltages ranging from 1.2 V to 5.5 V and input voltages from 2.0 V to 5.5 V. The device can operate with input voltages higher than, equal to, or lower than the output voltage making the product suitable for single lithium-Ion, multicell alkaline or NiMH applications where the output voltage is within the battery voltage range. The integrated low-RDS(on) N-channel and P-channel MOSFET switches contribute to its high efficiency. The mode pin allows the selection between auto mode and forced PWM mode thus taking benefit either of lower power consumption or better dynamic performance. The device also includes soft-start control, thermal shutdown and current limit. The STBB1-AXX is packaged in DFN10 (3×3 mm).
Features
- Buck-boost DC-DC converter
- Operating input voltage range from 2.0 V to 5.5 V
- 2% DC feedback voltage tolerance
- Synchronous rectification
- Shutdown function
- 1.5 MHz switching frequency
- Power save mode at light load
- Typical efficiency: >94%
- 2.3 A switches peak current limit at 3.3 V
- Shutdown current <1 μA
- Available in DFN10 (3×3 mm)
Applications
- Single cell Li-Ion and 3 cells alkaline, Ni-MH powered devices
- SD/MMC memory card supply
- Smart metering system
- Point of load regulation
- Portable equipment, IoT module
C967636 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



