LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ST STM32F401VCT6 product image
Images for reference only

ST STM32F401VCT6RoHS

Manufacturer
MPN
STM32F401VCT6
LCSC Part #
C967632
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
256KB Flash / 64KB RAM, 11 TIMs, 1 ADC, 11 comm. interfaces
Datasheetpdf iconST STM32F401VCT6
In-Stock: 592
592 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5659$ 3.57
10+$ 3.0716$ 30.72
30+$ 2.7789$ 83.37
90+$ 2.4814$ 223.33
540+$ 2.3448$ 1266.19
990+$ 2.283$ 2260.17
Standard Packaging90/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
ADC (Bit)12bit
Operating Temperature-40℃~+85℃
Voltage - Supply1.7V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size256KB
CPU CoreARM Cortex-M4
Core Size32 Bit
CPU Maximum Speed84MHz
Oscillator TypeBuilt-in
Number of I/O81

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging90
Sales UnitPiece

Features

AI Translation
  • Dynamic efficiency line with BAM (batch acquisition mode) – 1.7 V to 3.6 V power supply – -40 °C to 85/105/125 °C temperature range
  • Core: Arm 32-bit Cortex-M4 CPU with FPU, Adaptive real-time accelerator (ART Accelerator) allowing 0-wait state execution from Flash memory, frequency up to 84 MHz, memory protection unit, 105 DMIPS/1.25 DMIPS/MHz (Dhrystone 2.1), and DSP instructions
  • Memories:
    • Up to 256 Kbytes of Flash memory
    • 512 bytes of OTP memory
    • Up to 64 Kbytes of SRAM
  • Clock, reset and supply management:
    • 1.7 V to 3.6 V application supply and I/O
    • POR, PDR, PVD and BOR
    • 4-to-26 MHz crystal oscillator
    • Internal 16 MHz factory-trimmed RC
    • 32 kHz oscillator for RTC with calibration
    • Internal 32 kHz RC with calibration
  • Power consumption:
    • Run: 128 μA/MHz (peripheral off)
    • Stop (Flash in Stop mode, fast wakeup time): 42 μA typ @ 25 °C; 65 μA max @ 25 °C
    • Stop (Flash in Deep power down mode, slow wakeup time): down to 10 μA typ @ 25 °C; 28 μA max @ 25 °C
    • Standby: 2.4 μA @ 25 °C / 1.7 V without RTC; 12 μA @ 85 °C @ 1.7 V
    • VBAT supply for RTC: 1 μA @ 25 °C
  • 1x12-bit, 2.4 MSPS A/D converter: up to 16 channels
  • General-purpose DMA: 16-stream DMA controllers with FIFOs and burst support
  • Up to 11 timers: up to six 16-bit, two 32-bit timers up to 84 MHz, each with up to 4 IC/OC/PWM or pulse counter and quadrature (incremental) encoder input, two watchdog timers (independent and window) and a SysTick timer
  • Debug mode:
    • Serial wire debug (SWD) & JTAG interfaces
    • Cortex-M4 Embedded Trace Macrocell
  • Up to 81 I/O ports with interrupt capability:
    • All IO ports 5 V tolerant
    • Up to 78 fast I/Os up to 42 MHz
  • Up to 11 communication interfaces:
    • Up to 3xI²C interfaces (1Mbit/s, SMBus/PMBus)
    • Up to 3 USARTs (2x10.5 Mbit/s, 1 x 5.25 Mbit/s), ISO 7816 interface, LIN, IrDA, modem control
    • Up to 4 SPIs (up to 42 Mbits/s at fCPU = 84 MHz), SPI2 and SPI3 with muxed full-duplex I²S to achieve audio class accuracy via internal audio PLL or external clock
    • SDIO interface
  • Advanced connectivity: USB 2.0 full-speed device/host/OTG controller with on-chip PHY
  • CRC calculation unit
  • 96-bit unique ID
  • RTC: subsecond accuracy, hardware calendar
  • All packages are ECOPACK2