ADI ADA4522-1ARMZ-R7
| Manufacturer | |
| MPN | ADA4522-1ARMZ-R7 |
| LCSC Part # | C967398 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifiers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 80pA | |
| Features | EMI filtering/RF suppression;Built-in compensation;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Common Mode Rejection Ratio(CMRR) | 155dB | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Gain Bandwidth Product | 2.7MHz | |
| Quiescent Current | 840uA | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | -27.5V~-2.25V;2.25V~27.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4522-1/ADA4522-2/ADA4522-4 are single/dual/quad channel, zero drift op amps with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low dc and ac errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The ADA4522-1/ADA4522-2/ADA4522-4 performance is specified at 5.0V, 30V, and 55V power supply voltages. These devices operate over the range of 4.5V to 55V, and are excellent for applications using single-ended supplies of 5 V, 10V, 12V, and 30V, or for applications using higher single supplies and dual supplies of ±2.5V, ±5V, and ±15V. The ADA4522-1/ ADA4522-2/ADA4522-4 use on-chip filtering to achieve high immunity to electromagnetic interference (EMI).
Features
- Low offset voltage: 5μV maximum
- Extremely low offset voltage drift: 22nV / °C maximum
- Low voltage noise density: 5.8nV / √Hz typical, 117 nV p-p typical from 0.1Hz to 10Hz
- Low input bias current: 50pA typical
- Unity-gain crossover: 3 MHz typical
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Wide range of operating voltages
- Single-supply operation: 4.5V to 55V
- Dual-supply operation: ±2.25V to ±27.5V
- Integrated EMI filters
- Unity-gain stable
Applications
- Inductance, capacitance, and resistance (LCR) meter/ megohmmeter front-end amplifiers
- Load cell and bridge transducers
- Magnetic force balance scales
- High precision shunt current sensing
- Thermocouple/resistance temperature detector (RTD) sensors
- Programmable logic controller (PLC) input and output amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.0782$ 2.8320 | $ 2.83 |
| 10+ | $ 2.6385$ 2.4275 | $ 24.28 |
| 30+ | $ 2.3642$ 2.1751 | $ 65.25 |
| 100+ | $ 2.0819$ 1.9154 | $ 191.54 |
| 500+ | $ 1.9537$ 1.7974 | $ 898.70 |
| 1,000+ | $ 1.8985$ 1.7467 | $ 1746.70 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | MSOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 5uV | |
| Slew Rate | 1.4V/us | |
| Input Offset Current(Ios) | 80pA | |
| Features | EMI filtering/RF suppression;Built-in compensation;Zero drift / auto-zero | |
| Operating Temperature | -40℃~+125℃ | |
| Ib - Input Bias Current | 50pA | |
| Common Mode Rejection Ratio(CMRR) | 155dB | |
| Output Current | 22mA | |
| Input Offset Voltage Drift(Vos TC) | 15nV/℃ | |
| Gain Bandwidth Product | 2.7MHz | |
| Quiescent Current | 840uA | |
| Input Voltage Noise Density | 5.8nV/√Hz@1kHz | |
| Dual Supply | -27.5V~-2.25V;2.25V~27.5V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 4.5V~55V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The ADA4522-1/ADA4522-2/ADA4522-4 are single/dual/quad channel, zero drift op amps with low noise and power, ground sensing inputs, and rail-to-rail output, optimized for total accuracy over time, temperature, and voltage conditions. The wide operating voltage and temperature ranges, as well as the high open-loop gain and very low dc and ac errors make the devices well suited for amplifying very small input signals and for accurately reproducing larger signals in a wide variety of applications. The ADA4522-1/ADA4522-2/ADA4522-4 performance is specified at 5.0V, 30V, and 55V power supply voltages. These devices operate over the range of 4.5V to 55V, and are excellent for applications using single-ended supplies of 5 V, 10V, 12V, and 30V, or for applications using higher single supplies and dual supplies of ±2.5V, ±5V, and ±15V. The ADA4522-1/ ADA4522-2/ADA4522-4 use on-chip filtering to achieve high immunity to electromagnetic interference (EMI).
Features
- Low offset voltage: 5μV maximum
- Extremely low offset voltage drift: 22nV / °C maximum
- Low voltage noise density: 5.8nV / √Hz typical, 117 nV p-p typical from 0.1Hz to 10Hz
- Low input bias current: 50pA typical
- Unity-gain crossover: 3 MHz typical
- Single-supply operation: input voltage range includes ground and rail-to-rail output
- Wide range of operating voltages
- Single-supply operation: 4.5V to 55V
- Dual-supply operation: ±2.25V to ±27.5V
- Integrated EMI filters
- Unity-gain stable
Applications
- Inductance, capacitance, and resistance (LCR) meter/ megohmmeter front-end amplifiers
- Load cell and bridge transducers
- Magnetic force balance scales
- High precision shunt current sensing
- Thermocouple/resistance temperature detector (RTD) sensors
- Programmable logic controller (PLC) input and output amplifiers
C967398 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



