LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD7705BRZ-REEL product image
  • AD7705BRZ-REEL thumbnail 1
  • AD7705BRZ-REEL thumbnail 2
  • AD7705BRZ-REEL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD7705BRZ-REELRoHS

Manufacturer
MPN
AD7705BRZ-REEL
LCSC Part #
C9671
Packaging
SOIC-16-300mil
Customer #
Key Attributes
2/3-Channel, 16-Bit, Sigma-Delta ADCs
Datasheetpdf iconADI AD7705BRZ-REEL
In-Stock: 402
402 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 7.5485$ 7.55
10+$ 6.575$ 65.75
30+$ 5.9827$ 179.48
100+$ 5.4846$ 548.46
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerADI
PackagingSOIC-16-300mil
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)8uA
Voltage - Supply2.7V~3.3V;4.75V~5.25V
Number of Channels2
Integral non - linearity-
Clock/OscillatorBuilt-in;External
Clock Frequency400kHz~2.5MHz
FeaturesBipolar input;Auto calibration;Input buffer;Power-on reset
Voltage ReferenceExternal
Resolution(Bits)500Hz;16
S/N Ratio-
ADC architectureSigma-Delta
Programmable GainSupport

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

The AD7705/AD7706 are complete analog front ends for low frequency measurement applications. These 2-/3-channel devices can accept low level input signals directly from a transducer and produce serial digital output. The devices employ a Σ-Δ conversion technique to realize up to 16 bits of no missing codes performance. The selected input signal is applied to a proprietary, programmable-gain front end based around an analog modulator. The modulator output is processed by an onchip digital filter. The first notch of this digital filter can be programmed via an on-chip control register, allowing adjustment of the filter cutoff and output update rate. The AD7705/AD7706 devices operate from a single 2.7 V to 3.3 V or 4.75 V to 5.25 V supply. The AD7705 features two fully differential analog input channels; the AD7706 features three pseudo differential input channels. Both devices feature a differential reference input. Input signal ranges of 0 mV to 20 mV through 0 V to 2.5 V can be incorporated on both devices when operating with a VDD of 5 V and a reference of 2.5 V. They can also handle bipolar input signal ranges of ±20 mV through ±2.5 V, which are referenced to the AIN(-) inputs on the AD7705 and to the COMMON input on the AD7706. The AD7705/AD7706 devices, with a 3 V supply and a 1.225 V reference, can handle unipolar input signal ranges of 0 mV to 10 mV through 0 V to 1.225 V. The devices can accept bipolar input ranges of ±10 mV through ±1.225 V. Therefore, the AD7705/AD7706 devices perform all signal conditioning and conversion for a 2-channel or 3-channel system. The AD7705/AD7706 are ideal for use in smart, microcontroller, or DSP-based systems. The devices feature a serial interface that can be configured for 3-wire operation. Gain settings, signal polarity, and update rate selection can be configured in software using the input serial port. The parts contains self-calibration and system calibration options to eliminate gain and offset errors on the part itself or in the system. CMOS construction ensures very low power dissipation, and the power-down mode reduces the standby power consumption to 20 μW typ. These parts are available in a 16-lead, wide body (0.3 inch), plastic dual in-line package (DIP); a 16-lead, wide body (0.3 inch), standard small outline (SOIC) package; and a low profile, 16-lead, thin shrink small outline package (TSSOP).

Features

AI Translation
  • AD7705: 2 fully differential input channel ADCs
  • AD7706: 3 pseudo differential input channel ADCs
  • 16 bits no missing codes 0.003% nonlinearity
  • Programmable gain front end: gains from 1 to 128
  • 3-wire serial interface, SPI-, QSPI-, MICROWIRE-, and DSP-compatible Schmitt-trigger input on SCLK
  • Ability to buffer the analog input
  • 2.7 V to 3.3 V or 4.75 V to 5.25 V operation
  • Power dissipation 1 mW maximum @ 3 V
  • Standby current 8 μA maximum
  • 16-lead PDIP, 16-lead SOIC, and 16-lead TSSOP packages

Applications

AI Translation
  • Pressure Measurement
  • Temperature Measurement
  • Smart Transmitters
  • Battery Monitoring