ETERNAL ES4953
| Manufacturer |
ETERNAL
Asian Brands |
| Mfr. Part # | ES4953 |
| LCSC Part # | C967055 |
| Package | SO-8 |
| Customer # | |
| Key Attributes | MOSFET P-CH ARR 30V 5.3A SO-8 |
| Description | P-Channel 30V 5.3A 2W Surface Mount SO-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ETERNAL | |
| Package | SO-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
20 
20
Available for Immediate Shipping
Not recommended for new designs
Once stock is depleted, this product will be updated to 'Not Available.'
Stock Notification
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0779 | $ 0.39 |
50+ | $ 0.0642 | $ 3.21 |
150+ | $ 0.0574 | $ 8.61 |
500+ | $ 0.0522 | $ 26.10 |
2,500+ | $ 0.0416 | $ 104.00 |
4,000+ | $ 0.0396 | $ 158.40 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$