ESPRESSIF ESP32-D0WD-V3
| Manufacturer |
ESPRESSIF
Asian Brands |
| Mfr. Part # | ESP32-D0WD-V3 |
| LCSC Part # | C967021 |
| Package | QFN-48-EP(5x5) |
| Customer # | |
| Key Attributes | 2.4GHz Wi-Fi + Classic Bluetooth + Bluetooth Low Energy SoC |
| Description | IC RF TXRX IoT WiFi Bluetooth 2412MHz~2484MHz QFN-48-EP(5x5) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | ESPRESSIF | |
| Package | QFN-48-EP(5x5) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
In-Stock:
6,827
6,827
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6549 | $ 2.65 |
10+ | $ 2.3519 | $ 23.52 |
30+ | $ 2.1633 | $ 64.90 |
100+ | $ 2.0037 | $ 200.37 |
500+ | $ 1.8989 | $ 949.45 |
1,000+ | $ 1.8522 | $ 1852.20 |
Standard Packaging 5000/Full
Reel | ||
Better price for more quantity?
$