ADI AD7799BRUZ-REEL
| Manufacturer | |
| Mfr. Part # | AD7799BRUZ-REEL |
| LCSC Part # | C9670 |
| Package | TSSOP-16 |
| Customer # | |
| Key Attributes | 3-Channel, Low Noise, Low Power, 16-/24-Bit, ∑-△ ADC with On-Chip In-Amp |
| Description | -40℃~+105℃ 470Hz SPI 2.7V~5.25V TSSOP-16 Analog to Digital Converters (ADC) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | ADI | |
| Package | TSSOP-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
10,960 
10,960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.0561 | $ 6.06 |
10+ | $ 5.4121 | $ 54.12 |
30+ | $ 4.999 | $ 149.97 |
100+ | $ 4.6003 | $ 460.03 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$