LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ07W2F4420T5E product image
  • CQ07W2F4420T5E thumbnail 1
  • CQ07W2F4420T5E thumbnail 2
  • CQ07W2F4420T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ07W2F4420T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ07W2F4420T5E
LCSC Part #
C966319
Packaging
1210
Customer #
Key Attributes
RES 442Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL CQ07W2F4420T5E
In-Stock: 2,350
2,350 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.016$ 0.80
500+$ 0.0127$ 6.35
1,500+$ 0.0109$ 16.35
5,000+$ 0.0098$ 49.00
25,000+$ 0.0088$ 220.00
50,000+$ 0.0083$ 415.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance442Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece