LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL CQ07W2F4530T5E product image
  • CQ07W2F4530T5E thumbnail 1
  • CQ07W2F4530T5E thumbnail 2
  • CQ07W2F4530T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ07W2F4530T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ07W2F4530T5E
LCSC Part #
C966318
Packaging
1210
Customer #
Key Attributes
RES 453Ω ±1% 500mW 1210
Datasheetpdf iconUNI-ROYAL CQ07W2F4530T5E
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0161$ 0.81
500+$ 0.0128$ 6.40
1,500+$ 0.011$ 16.50
5,000+$ 0.0099$ 49.50
25,000+$ 0.0089$ 222.50
50,000+$ 0.0084$ 420.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1210
Power(Watts)500mW
Resistance453Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece