TI OPA365AIDBVR
| Manufacturer | |
| MPN | OPA365AIDBVR |
| LCSC Part # | C96626 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | OPAx365 50-MHz,Zero-Crossover,Low-Distortion,High CMRR,RRI/O, Single-Supply Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 4.5nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx365 zerø-crossover series, rail-to-rail, highperformance, CMOS operational amplifiers are optimized for very low voltage, single-supply applications. Rail-to-rail input or output, low-noise (4.5 nV/√Hz) and high-speed operation (50-MHz Gain Bandwidth) make these devices ideal for driving sampling analog-to-digital converters (ADCs). Applications include audio, signal conditioning, and sensor amplification. The OPA365 family of op amps are also well-suited for cell phone power amplifier control loops.
Special features include an excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance, and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10 mV of the rails.
The OPA365 (single version) is available in the micro-size SOT23-5 (SOT-5) and SOIC-8 packages. The OPA2365 (dual version) is offered in the SOIC-8 package. All versions are specified for operation from -40°C to +125°C. Single and dual versions have identical specifications for maximum design flexibility.
Features
- Gain Bandwidth: 50 MHz
- Zerø-Crossover Distortion Topology
- Excellent THD+N: 0.0004%
- CMRR: 100 dB (Minimum)
- Rail-to-Rail Input and Output – Input 100 mV Beyond Supply Rail
- Low Noise: 4.5 nV/√Hz at 100 kHz
- Slew Rate: 25 V/µs
- Fast Settling: 0.3 µs to 0.01%
- Precision: Low Offset: 100 µV
- Low Input Bias Current: 0.2 pA
- 2.2-V to 5.5-V Operation
Applications
- Signal Conditioning
- Data Acquisition
- Process Control
- Active Filters
- Test Equipment
- Audio Wideband Amplifiers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.5095 | $ 1.51 |
| 10+ | $ 1.3614 | $ 13.61 |
| 30+ | $ 1.2199 | $ 36.60 |
| 100+ | $ 1.1158 | $ 111.58 |
| 500+ | $ 1.0719 | $ 535.95 |
| 1,000+ | $ 1.0508 | $ 1050.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 100uV | |
| Slew Rate | 25V/us | |
| Input Offset Current(Ios) | 10pA | |
| Input offset current drift(Ios TC) | - | |
| Features | ESD protection | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 120dB | |
| Ib - Input Bias Current | 0.2pA | |
| Output Current | 65mA | |
| Maximum Power Supply Range (Vdd-Vss) | 5.5V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Quiescent Current | 5mA | |
| Gain Bandwidth Product | 50MHz | |
| Input Voltage Noise Density | 4.5nV/√Hz@100kHz | |
| Dual Supply | - | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 2.2V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPAx365 zerø-crossover series, rail-to-rail, highperformance, CMOS operational amplifiers are optimized for very low voltage, single-supply applications. Rail-to-rail input or output, low-noise (4.5 nV/√Hz) and high-speed operation (50-MHz Gain Bandwidth) make these devices ideal for driving sampling analog-to-digital converters (ADCs). Applications include audio, signal conditioning, and sensor amplification. The OPA365 family of op amps are also well-suited for cell phone power amplifier control loops.
Special features include an excellent common-mode rejection ratio (CMRR), no input stage crossover distortion, high input impedance, and rail-to-rail input and output swing. The input common-mode range includes both the negative and positive supplies. The output voltage swing is within 10 mV of the rails.
The OPA365 (single version) is available in the micro-size SOT23-5 (SOT-5) and SOIC-8 packages. The OPA2365 (dual version) is offered in the SOIC-8 package. All versions are specified for operation from -40°C to +125°C. Single and dual versions have identical specifications for maximum design flexibility.
Features
- Gain Bandwidth: 50 MHz
- Zerø-Crossover Distortion Topology
- Excellent THD+N: 0.0004%
- CMRR: 100 dB (Minimum)
- Rail-to-Rail Input and Output – Input 100 mV Beyond Supply Rail
- Low Noise: 4.5 nV/√Hz at 100 kHz
- Slew Rate: 25 V/µs
- Fast Settling: 0.3 µs to 0.01%
- Precision: Low Offset: 100 µV
- Low Input Bias Current: 0.2 pA
- 2.2-V to 5.5-V Operation
Applications
- Signal Conditioning
- Data Acquisition
- Process Control
- Active Filters
- Test Equipment
- Audio Wideband Amplifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



