LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
38% OFF
UNI-ROYAL CQ1007F680KT4E product image
  • CQ1007F680KT4E thumbnail 1
  • CQ1007F680KT4E thumbnail 2
  • CQ1007F680KT4E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL CQ1007F680KT4ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
CQ1007F680KT4E
LCSC Part #
C966257
Packaging
2010
Customer #
Key Attributes
RES 6.8Ω ±1% 750mW 2010
Datasheetpdf iconUNI-ROYAL CQ1007F680KT4E
In-Stock: 1,180
1,180 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0443$ 0.0275$ 0.28
100+$ 0.0356$ 0.0221$ 2.21
300+$ 0.0312$ 0.0194$ 5.82
1,000+$ 0.028$ 0.0174$ 17.40
4,000+$ 0.0253$ 0.0157$ 62.80
8,000+$ 0.024$ 0.0149$ 119.20
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging2010
Power(Watts)750mW
Resistance6.8Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging4000
Sales UnitPiece