UNI-ROYAL CQ121WF2702T4E
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | CQ121WF2702T4E |
| LCSC Part # | C966242 |
| Package | 2512 |
| Customer # | |
| Key Attributes | RES 27kΩ ±1% 1W 2512 |
| Description | 27kΩ ±1% 1W 2512 Thick Film Resistor AEC-Q200 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Package | 2512 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.0499 | $ 0.05 |
10+ | $ 0.0401 | $ 0.40 |
30+ | $ 0.0352 | $ 1.06 |
100+ | $ 0.0315 | $ 3.15 |
500+ | $ 0.0285 | $ 14.25 |
1,000+ | $ 0.0271 | $ 27.10 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$