JSCJ CJK3401
| Manufacturer | JSCJAsian Brands |
| MPN | CJK3401 |
| LCSC Part # | C96624 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 4.2A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 127pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 450mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;85mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 127pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 450mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;85mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High dense cell design for extremely low Rps(ON)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 1,150
1,150 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0714 | $ 0.71 |
| 100+ | $ 0.0558 | $ 5.58 |
| 300+ | $ 0.048 | $ 14.40 |
| 3,000+ | $ 0.0422 | $ 126.60 |
| 6,000+ | $ 0.0375 | $ 225.00 |
| 9,000+ | $ 0.0352 | $ 316.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 127pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V | |
| Pd - Power Dissipation | 450mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;85mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | JSCJ | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 127pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 1.3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 450mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 85pF | |
| RDS(on) | 60mΩ@10V;70mΩ@4.5V;85mΩ@2.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.05nF | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High dense cell design for extremely low Rps(ON)
- Exceptional on-resistance and maximum DC current capability
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
C96624 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



