LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS03W4J015JT5E product image
  • AS03W4J015JT5E thumbnail 1
  • AS03W4J015JT5E thumbnail 2
  • AS03W4J015JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS03W4J015JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS03W4J015JT5E
LCSC Part #
C966194
Packaging
0603
Customer #
Key Attributes
RES 1.5Ω ±5% 250mW 0603
Datasheetpdf iconUNI-ROYAL AS03W4J015JT5E
In-Stock: 4,750
4,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0164$ 0.82
500+$ 0.0131$ 6.55
1,500+$ 0.0112$ 16.80
5,000+$ 0.0101$ 50.50
25,000+$ 0.0092$ 230.00
50,000+$ 0.0087$ 435.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)250mW
Resistance1.5Ω
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±400ppm/℃

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece