LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS03W4J0472T5E product image
  • AS03W4J0472T5E thumbnail 1
  • AS03W4J0472T5E thumbnail 2
  • AS03W4J0472T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS03W4J0472T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS03W4J0472T5E
LCSC Part #
C966169
Packaging
0603
Customer #
Key Attributes
RES 4.7kΩ ±5% 250mW 0603
Datasheetpdf iconUNI-ROYAL AS03W4J0472T5E
In-Stock: 12,050
12,050 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0182$ 0.91
500+$ 0.0149$ 7.45
1,500+$ 0.013$ 19.50
5,000+$ 0.0119$ 59.50
25,000+$ 0.0109$ 272.50
50,000+$ 0.0104$ 520.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Power(Watts)250mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece