LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS03W4J0473T5E product image
  • AS03W4J0473T5E thumbnail 1
  • AS03W4J0473T5E thumbnail 2
  • AS03W4J0473T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS03W4J0473T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS03W4J0473T5E
LCSC Part #
C966168
Packaging
0603
Customer #
Key Attributes
RES 47kΩ ±5% 250mW 0603
Datasheetpdf iconUNI-ROYAL AS03W4J0473T5E
In-Stock: 2,650
2,650 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0173$ 0.87
500+$ 0.014$ 7.00
1,500+$ 0.0121$ 18.15
5,000+$ 0.011$ 55.00
25,000+$ 0.01$ 250.00
50,000+$ 0.0095$ 475.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0603
Resistance47kΩ
Power(Watts)250mW
Operating Temperature-55℃~+155℃
Voltage Rating75V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece