DIODES DMG3404L-7
| Manufacturer | |
| MPN | DMG3404L-7 |
| LCSC Part # | C96615 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 5.8A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 13.2nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 13.2nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Charging
- Power Management Functions
- DC-DC Converters
- Portable Power Adaptors
In-Stock: 5,395
5,395 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1555 | $ 0.78 |
| 50+ | $ 0.1181 | $ 5.91 |
| 150+ | $ 0.0994 | $ 14.91 |
| 500+ | $ 0.0853 | $ 42.65 |
| 3,000+ | $ 0.0741 | $ 222.30 |
| 6,000+ | $ 0.0685 | $ 411.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 13.2nC@10V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DIODES | |
| Packaging | SOT-23 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.8A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.33W | |
| Reverse Transfer Capacitance (Crss@Vds) | 51pF | |
| RDS(on) | 35mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 641pF | |
| Gate Charge(Qg) | 13.2nC@10V |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
This MOSFET has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
Features
AI Translation
- Low On-Resistance
- Low Input Capacitance
- Fast Switching Speed
- Low Input/Output Leakage
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Applications
AI Translation
- Battery Charging
- Power Management Functions
- DC-DC Converters
- Portable Power Adaptors
C96615 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



