LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J0110T5E product image
  • AS05W2J0110T5E thumbnail 1
  • AS05W2J0110T5E thumbnail 2
  • AS05W2J0110T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J0110T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J0110T5E
LCSC Part #
C966146
Packaging
0805
Customer #
Key Attributes
RES 11Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J0110T5E
In-Stock: 6
6 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.0211$ 0.02
10+$ 0.0169$ 0.17
30+$ 0.0145$ 0.44
100+$ 0.0131$ 1.31
500+$ 0.0118$ 5.90
1,000+$ 0.0112$ 11.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance11Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece