LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J0180T5E product image
  • AS05W2J0180T5E thumbnail 1
  • AS05W2J0180T5E thumbnail 2
  • AS05W2J0180T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J0180T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J0180T5E
LCSC Part #
C966138
Packaging
0805
Customer #
Key Attributes
RES 18Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J0180T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0179$ 0.90
500+$ 0.0139$ 6.95
1,500+$ 0.0117$ 17.55
5,000+$ 0.0103$ 51.50
25,000+$ 0.0092$ 230.00
50,000+$ 0.0086$ 430.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance18Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece