LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS05W2J033JT5E product image
  • AS05W2J033JT5E thumbnail 1
  • AS05W2J033JT5E thumbnail 2
  • AS05W2J033JT5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS05W2J033JT5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS05W2J033JT5E
LCSC Part #
C966116
Packaging
0805
Customer #
Key Attributes
RES 3.3Ω ±5% 500mW 0805
Datasheetpdf iconUNI-ROYAL AS05W2J033JT5E
In-Stock: 900
900 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0178$ 0.89
500+$ 0.0141$ 7.05
1,500+$ 0.012$ 18.00
5,000+$ 0.0107$ 53.50
25,000+$ 0.0096$ 240.00
50,000+$ 0.0091$ 455.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging0805
Power(Watts)500mW
Resistance3.3Ω
Operating Temperature-55℃~+155℃
Voltage Rating150V
TypeThick Film Resistor
Temperature Coefficient±400ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece