LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS0606J0200T5E product image
  • AS0606J0200T5E thumbnail 1
  • AS0606J0200T5E thumbnail 2
  • AS0606J0200T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS0606J0200T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS0606J0200T5E
LCSC Part #
C966073
Packaging
1206
Customer #
Key Attributes
RES 20Ω ±5% 600mW 1206
Datasheetpdf iconUNI-ROYAL AS0606J0200T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.021$ 1.05
500+$ 0.0169$ 8.45
1,500+$ 0.0146$ 21.90
5,000+$ 0.0132$ 66.00
25,000+$ 0.0121$ 302.50
50,000+$ 0.0114$ 570.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Resistance20Ω
Power(Watts)600mW
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece