LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UNI-ROYAL AS0606J0301T5E product image
  • AS0606J0301T5E thumbnail 1
  • AS0606J0301T5E thumbnail 2
  • AS0606J0301T5E thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UNI-ROYAL AS0606J0301T5ERoHS

Manufacturer
UNI-ROYALAsian Brands
MPN
AS0606J0301T5E
LCSC Part #
C966058
Packaging
1206
Customer #
Key Attributes
RES 300Ω ±5% 600mW 1206
Datasheetpdf iconUNI-ROYAL AS0606J0301T5E
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.0307$ 0.61
200+$ 0.0239$ 4.78
600+$ 0.0201$ 12.06
5,000+$ 0.017$ 85.00
10,000+$ 0.015$ 150.00
20,000+$ 0.014$ 280.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerUNI-ROYAL
Packaging1206
Power(Watts)600mW
Resistance300Ω
Operating Temperature-55℃~+155℃
Voltage Rating200V
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±5%

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece