XINGLIGHT XL-1608UBC-04
| Manufacturer |
XINGLIGHT
Asian Brands |
| Mfr. Part # | XL-1608UBC-04 |
| LCSC Part # | C965807 |
| Package | 0603 |
| Customer # | |
| Key Attributes | LED BLUE WATER CLEAR 0603 SMD |
| Description | Blue 470nm LED Indication - Discrete 3.3V 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | XINGLIGHT | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
In-Stock:
2,360,400 
2,360,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0042 | $ 0.42 |
1,000+ | $ 0.0032 | $ 3.20 |
4,000+ | $ 0.0027 | $ 10.80 |
8,000+ | $ 0.0024 | $ 19.20 |
48,000+ | $ 0.0023 | $ 110.40 |
100,000+ | $ 0.0022 | $ 220.00 |
Standard Packaging 4000/Full
Reel | ||
Better price for more quantity?
$