LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XINGLIGHT XL-1005SURC product image
  • XL-1005SURC thumbnail 1
  • XL-1005SURC thumbnail 2
  • XL-1005SURC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XINGLIGHT XL-1005SURCRoHS

Manufacturer
XINGLIGHTAsian Brands
MPN
XL-1005SURC
LCSC Part #
C965790
Packaging
0402
Customer #
Key Attributes
LED RED WATER CLEAR 0402 SMD
Datasheetpdf iconXINGLIGHT XL-1005SURC
In-Stock: 100
100 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
50+$ 0.0071$ 0.36
500+$ 0.0054$ 2.70
1,500+$ 0.0045$ 6.75
5,000+$ 0.0046$ 23.00
25,000+$ 0.004$ 100.00
Standard Packaging5000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerXINGLIGHT
Packaging0402
Forward Current20mA
Voltage - Forward(Vf)2.3V
Operating Temperature-20℃~+85℃
Wavelength - Dominant615nm~625nm
Diode ConfigurationDiscrete Diode
Luminous Intensity360mcd
Installation methodTop-mount
Color Temperature-
Peak Wavelength625nm
Lens ColorWater Clear
Viewing Angle120°
Illumination ColorRed
Lamp Holder Type-
Power(Watts)50mW

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Dimensions (L/W/H): 1.0×0.5×0.4mm
  • Emission color / encapsulant: Red / water-clear
  • RoHS-compliant, halogen-free process
  • Moisture Sensitivity Level (MSL): Level 3
  • EIA standard packaging
  • Compatible with SMT automated assembly
  • Compatible with reflow soldering process

Applications

AI Translation
  • Automotive electronics: backlight button indicators, signal lights
  • Industrial products: electronic dashboards, industrial equipment
  • Consumer electronics
  • LED backlighting
  • Electronic appliance indicator applications
  • Computers, mobile phones & digital devices
  • Communication products: mobile phone button backlights, routers, TV boxes