Battery Holder Compatible with CR2032 / LIR2032 / ML2032 Horizontal SMT BS-2032-8
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-08-B2AA001 |
| LCSC Part # | C964777 |
| Packaging | - |
| Customer # | |
| Key Attributes | BATTERY HOLDER COIN CR2032 SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Battery/Battery Product Accessories | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Applicable battery specifications | CR2032 | |
| Contact material | Phosphor bronze | |
| Operating Temperature | -25~85℃ | |
| Type | Battery base |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4,610
4,610 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3353 | $ 1.68 |
| 50+ | $ 0.2656 | $ 13.28 |
| 200+ | $ 0.2244 | $ 44.88 |
| 500+ | $ 0.1871 | $ 93.55 |
| 2,500+ | $ 0.1705 | $ 426.25 |
| 4,000+ | $ 0.1606 | $ 642.40 |
Standard Packaging100/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



