Battery Holder CR/LIR/ML2032 Horizontal SMT Tape & Reel Auto Assembly
| Manufacturer | MYOUNGAsian Brands |
| MPN | BS-06-B4AK001-R |
| LCSC Part # | C964761 |
| Packaging | - |
| Customer # | |
| Key Attributes | Tin plated Phosphor bronze -25~85℃ Blade Type Power Connector Assemblies RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Contact Plating | Tin plated | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -25~85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 910
910 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2663$ 0.2530 | $ 1.27 |
| 50+ | $ 0.2131$ 0.2025 | $ 10.13 |
| 150+ | $ 0.1903$ 0.1808 | $ 27.12 |
| 500+ | $ 0.1451$ 0.1379 | $ 68.95 |
| 2,500+ | $ 0.1325$ 0.1259 | $ 314.75 |
| 6,000+ | $ 0.1249$ 0.1187 | $ 712.20 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Blade Type Power Connectors/Blade Type Power Connector Assemblies | |
| Manufacturer | MYOUNG | |
| Packaging | - | |
| Type | Battery base | |
| Contact Plating | Tin plated | |
| Contact Material | Phosphor bronze | |
| Operating Temperature | -25~85℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



