ADI AD820ARZ-REEL7
| Manufacturer | |
| MPN | AD820ARZ-REEL7 |
| LCSC Part # | C9645 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Single Supply, Rail to Rail, Low Power FET-Input Op Amp |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | High capacitive load driving;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 25pA | |
| Noise density(eN) | 13nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 800uA | |
| Output Current | 15mA | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD820 is a precision, low power FET input op amp that can operate from a single supply of +3.0V to 36V or dual supplies of ±1.5V to ±18V. It has true single supply capability with an input voltage range extending below the negative rail, allowing the AD820 to accommodate input signals below ground in the single supply mode. Output voltage swing extends to within 10mV of each rail providing the maximum output dynamic range. Offset voltage of 800μV max, offset voltage drift of 1μV/°C typ, input bias currents below 25 pA and low input voltage noise provide dc precision with source impedances up to a Gigaohm. 1.8 MHz unity gain bandwidth, -93 dB THD at 10kHz and 3V/μs slew rate are provided for a low supply current of 800μA. The AD820 drives up to 350 pF of direct capacitive load and provides a minimum output current of 15mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single supply user. The AD820 is available in three performance grades. The A and B grades are rated over the industrial temperature range of -40°C to +85°C. There is a 3V grade - the AD820A - 3V, rated over the industrial temperature range. The AD820 is offered in two varieties of 8 - lead package: plastic DIP, and surface mount (SOIC).
Features
- True Single Supply Operation
- Output Swings Rail - to - Rail
- Input Voltage Range Extends Below Ground
- Single Supply Capability from +3V to +36V
- Dual Supply Capability from ±1.5V to ±18V
- Excellent Load Drive Capacitive Load Drive Up to 350 pF
- Minimum Output Current of 15 mA
- Excellent AC Performance for Low Power
- 800μA Max Quiescent Current
- Unity Gain Bandwidth: 1.8 MHz
- Slew Rate of 3.0 V/μs
- Excellent DC Performance
- 800μV Max Input Offset Voltage
- 1μV/°C Typ Offset Voltage Drift
- 25 pA Max Input Bias Current
- Low Noise 13nV/√Hz @10kHz
Applications
- Battery Powered Precision Instrumentation
- Photodiode Preamps
- Active Filters
- 12 - to 14 - Bit Data Acquisition Systems
- Medical Instrumentation
- Low Power References and Regulators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.2503 | $ 5.25 |
| 10+ | $ 4.5341 | $ 45.34 |
| 30+ | $ 4.1079 | $ 123.24 |
| 100+ | $ 3.5245 | $ 352.45 |
| 750+ | $ 3.3252 | $ 2493.90 |
| 1,500+ | $ 3.2361 | $ 4854.15 |
Standard Packaging750/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | SOIC-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 800uV | |
| Slew Rate | 3V/us | |
| Input Offset Current(Ios) | 2pA | |
| Features | High capacitive load driving;ESD protection | |
| Operating Temperature | -40℃~+85℃ | |
| Common Mode Rejection Ratio(CMRR) | 80dB | |
| Ib - Input Bias Current | 25pA | |
| Noise density(eN) | 13nV/√Hz@10kHz | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | 1uV/℃ | |
| Gain Bandwidth Product | 1.8MHz | |
| Quiescent Current | 800uA | |
| Output Current | 15mA | |
| Dual Supply | -18V~-1.5V;1.5V~18V | |
| Rail to Rail | Rail-to-rail output | |
| Single Supply | 3V~36V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 750 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The AD820 is a precision, low power FET input op amp that can operate from a single supply of +3.0V to 36V or dual supplies of ±1.5V to ±18V. It has true single supply capability with an input voltage range extending below the negative rail, allowing the AD820 to accommodate input signals below ground in the single supply mode. Output voltage swing extends to within 10mV of each rail providing the maximum output dynamic range. Offset voltage of 800μV max, offset voltage drift of 1μV/°C typ, input bias currents below 25 pA and low input voltage noise provide dc precision with source impedances up to a Gigaohm. 1.8 MHz unity gain bandwidth, -93 dB THD at 10kHz and 3V/μs slew rate are provided for a low supply current of 800μA. The AD820 drives up to 350 pF of direct capacitive load and provides a minimum output current of 15mA. This allows the amplifier to handle a wide range of load conditions. This combination of ac and dc performance, plus the outstanding load drive capability, results in an exceptionally versatile amplifier for the single supply user. The AD820 is available in three performance grades. The A and B grades are rated over the industrial temperature range of -40°C to +85°C. There is a 3V grade - the AD820A - 3V, rated over the industrial temperature range. The AD820 is offered in two varieties of 8 - lead package: plastic DIP, and surface mount (SOIC).
Features
- True Single Supply Operation
- Output Swings Rail - to - Rail
- Input Voltage Range Extends Below Ground
- Single Supply Capability from +3V to +36V
- Dual Supply Capability from ±1.5V to ±18V
- Excellent Load Drive Capacitive Load Drive Up to 350 pF
- Minimum Output Current of 15 mA
- Excellent AC Performance for Low Power
- 800μA Max Quiescent Current
- Unity Gain Bandwidth: 1.8 MHz
- Slew Rate of 3.0 V/μs
- Excellent DC Performance
- 800μV Max Input Offset Voltage
- 1μV/°C Typ Offset Voltage Drift
- 25 pA Max Input Bias Current
- Low Noise 13nV/√Hz @10kHz
Applications
- Battery Powered Precision Instrumentation
- Photodiode Preamps
- Active Filters
- 12 - to 14 - Bit Data Acquisition Systems
- Medical Instrumentation
- Low Power References and Regulators
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



