LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI AD8552ARZ-REEL7 product image
  • AD8552ARZ-REEL7 thumbnail 1
  • AD8552ARZ-REEL7 thumbnail 2
  • AD8552ARZ-REEL7 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI AD8552ARZ-REEL7RoHS

Manufacturer
MPN
AD8552ARZ-REEL7
LCSC Part #
C9642
Packaging
SOIC-8
Customer #
Key Attributes
Zero-Drift, Single-Supply, Rail-to-Rail Input/Output Operational Amplifiers
Datasheetpdf iconADI AD8552ARZ-REEL7
In-Stock: 2,167
2,167 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.5797$ 3.58
10+$ 3.0955$ 30.96
30+$ 2.8063$ 84.19
100+$ 2.3334$ 233.34
500+$ 2.1986$ 1099.30
1,000+$ 2.1384$ 2138.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerADI
PackagingSOIC-8
Number of Channels2
Vos - Input Offset Voltage1uV
Slew Rate0.4V/us
Input Offset Current(Ios)400pA
FeaturesZero drift / auto-zero;Reverse-phase input protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)130dB
Ib - Input Bias Current160pA
Output Current10mA
Input Offset Voltage Drift(Vos TC)5nV/℃
Gain Bandwidth Product1.5MHz
Quiescent Current750uA
Input Voltage Noise Density75nV/√Hz@1kHz
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply2.7V~5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

This family of amplifiers has ultralow offset, drift, and bias current. The AD8551, AD8552, and AD8554 are single, dual, and quad amplifiers featuring rail-to-rail input and output swings. All are guaranteed to operate from 2.7 V to 5 V with a single supply. The AD8551/AD8552/AD8554 provide the benefits previously found only in expensive auto-zeroing or chopper-stabilized amplifiers. Using Analog Devices topology, these new zero-drift amplifiers combine low cost with high accuracy. No external capacitors are required. With an offset voltage of only 1 μV and drift of 0.005 μV/°C, the AD8551/AD8552/AD8554 are perfectly suited for applications in which error sources cannot be tolerated. Temperature, position and pressure sensors, medical equipment, and strain gage amplifiers benefit greatly from nearly zero drift over their operating temperature range. The rail-to-rail input and output swings provided by the AD8551/AD8552/AD8554 make both high-side and low-side sensing easy. The AD8551/AD8552/AD8554 are specified for the extended industrial/automotive temperature range -40°C to +125°C.

Features

AI Translation
  • Low offset voltage: 1 μV
  • Input offset drift: 0.005 μV/°C
  • Rail-to-rail input and output swing
  • 5 V/2.7 V single-supply operation
  • High gain, CMRR, PSRR: 130 dB
  • Ultralow input bias current: 20 pA
  • Low supply current: 700 μA/op amp
  • Overload recovery time: 10 μs
  • No external capacitors required

Applications

AI Translation
  • Temperature sensors
  • Pressure sensors
  • Precision current sensing
  • Strain gage amplifiers
  • Medical instrumentation
  • Thermocouple amplifiers