INPAQ MCB1005B601FBP
| Manufacturer |
INPAQ
Asian Brands |
| Mfr. Part # | MCB1005B601FBP |
| LCSC Part # | C964131 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FERRITE BEAD 600Ω 0402 1LN |
| Description | 600Ω@100MHz 1 Line Ferrite Bead 0402 300mA 600mΩ |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | INPAQ | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
51,200
51,200
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.0041 | $ 0.41 |
1,000+ | $ 0.0031 | $ 3.10 |
3,000+ | $ 0.0026 | $ 7.80 |
10,000+ | $ 0.0023 | $ 23.00 |
50,000+ | $ 0.0019 | $ 95.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$