HYHONGYEX HBLS1005-R10J
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | HBLS1005-R10J |
| LCSC Part # | C964009 |
| Package | 0402 |
| Customer # | |
| Key Attributes | FIXED IND 100nH 150mA 2.6Ω 0402 |
| Description | 150mA 100nH ±5% 2.6Ω 0402 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | HYHONGYEX | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
10,400 
10,400
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.004 | $ 0.40 |
1,000+ | $ 0.0031 | $ 3.10 |
3,000+ | $ 0.0026 | $ 7.80 |
10,000+ | $ 0.0021 | $ 21.00 |
50,000+ | $ 0.0018 | $ 90.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$