HYHONGYEX ACMS322513A1213A
| Manufacturer | HYHONGYEXAsian Brands |
| MPN | ACMS322513A1213A |
| LCSC Part # | C963895 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | FERRITE BEAD 120Ω 1210 1LN |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability monolithic construction
- Compact dimensions
- Magnetically shielded structure, immune to interference
- Compatible with all SMT processes
- Excellent solderability and solder heat resistance
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
In-Stock: 1,970
1,970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0886 | $ 0.44 |
| 50+ | $ 0.0708 | $ 3.54 |
| 150+ | $ 0.0619 | $ 9.29 |
| 500+ | $ 0.0553 | $ 27.65 |
| 3,000+ | $ 0.0462 | $ 138.60 |
| 6,000+ | $ 0.0435 | $ 261.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Packaging | 1210 | |
| DC Resistance(DCR) | 100mΩ | |
| Operating Temperature | -40℃~+85℃ | |
| Number of Lines | 1 | |
| Tolerance | ±25% | |
| Current Rating | 3A | |
| Impedance @ Frequency | 120Ω@100MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High-reliability monolithic construction
- Compact dimensions
- Magnetically shielded structure, immune to interference
- Compatible with all SMT processes
- Excellent solderability and solder heat resistance
Applications
AI Translation
- Communications
- Audio/Video Equipment
- Computers
- Remote Control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



