HYHONGYEX ACMS322513A6003A
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | ACMS322513A6003A |
| LCSC Part # | C963891 |
| Package | 1210 |
| Customer # | |
| Key Attributes | FERRITE BEAD 60Ω 1210 1LN |
| Description | 30mΩ ±25% 60Ω@100MHz 1210 Ferrite Beads and Chips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ferrite Beads and Chips | |
| Manufacturer | HYHONGYEX | |
| Package | 1210 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8543909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
750 
750
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0494 | $ 0.49 |
100+ | $ 0.0392 | $ 3.92 |
300+ | $ 0.0341 | $ 10.23 |
2,500+ | $ 0.0297 | $ 74.25 |
5,000+ | $ 0.0266 | $ 133.00 |
10,000+ | $ 0.0251 | $ 251.00 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$