HYHONGYEX CMF3216F-601-2P-T
| Manufacturer |
HYHONGYEX
Asian Brands |
| Mfr. Part # | CMF3216F-601-2P-T |
| LCSC Part # | C963741 |
| Package | SMD-4P,3.2x1.6mm |
| Customer # | |
| Key Attributes | CMC 260mA 2LN 600Ω SMD |
| Description | 600Ω@100MHz 800mΩ 2 SMD-4P,3.2x1.6mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | HYHONGYEX | |
| Package | SMD-4P,3.2x1.6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,860 
1,860
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0985 | $ 0.49 |
50+ | $ 0.0782 | $ 3.91 |
150+ | $ 0.068 | $ 10.20 |
500+ | $ 0.0604 | $ 30.20 |
2,000+ | $ 0.0529 | $ 105.80 |
4,000+ | $ 0.0499 | $ 199.60 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$