LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JILN 3511396AMSS0BNA1 product image
  • 3511396AMSS0BNA1 thumbnail 1
  • 3511396AMSS0BNA1 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

JILN 3511396AMSS0BNA1RoHS

Manufacturer
JILNAsian Brands
MPN
3511396AMSS0BNA1
LCSC Part #
C963728
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN Board-to-Board 96POS TH GOLD
Datasheetpdf iconJILN 3511396AMSS0BNA1
Custom CablesMOQ 1pc
In-Stock: 2,484
2,484 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0775$ 1.08
10+$ 0.8957$ 8.96
40+$ 0.7773$ 31.09
80+$ 0.6653$ 53.22
400+$ 0.615$ 246.00
800+$ 0.5923$ 473.84
Standard Packaging40/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerJILN
PackagingThrough Hole,P=2.54mm
Operating Temperature-40℃~+105℃
Current Rating (Max)3A
Number of Rows3
Contact PlatingGold
Pitch2.54mm
Mounting TypeThrough Hole
Number of Pins96P
Contact MaterialBrass

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging40
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.