JSCJ D882(RANGE:160-320)
| Manufacturer |
JSCJ
Asian Brands |
| Mfr. Part # | D882(RANGE:160-320) |
| LCSC Part # | C9634 |
| Package | SOT-89-3L |
| Customer # | |
| Key Attributes | TRANS NPN 30V 3A SOT-89-3L |
| Description | Bipolar (BJT) Transistor NPN 30V 3A 50MHz 0.5W Surface Mount SOT-89-3L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Package | SOT-89-3L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
357,040
357,040
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0512 | $ 0.51 |
100+ | $ 0.0412 | $ 4.12 |
300+ | $ 0.036 | $ 10.80 |
1,000+ | $ 0.0318 | $ 31.80 |
5,000+ | $ 0.0303 | $ 151.50 |
10,000+ | $ 0.0293 | $ 293.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$