LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DIODES AP2156MPG-13 product image
  • AP2156MPG-13 thumbnail 1
  • AP2156MPG-13 thumbnail 2
  • AP2156MPG-13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DIODES AP2156MPG-13RoHS

Manufacturer
MPN
AP2156MPG-13
LCSC Part #
C96304
Packaging
MSOP-8-EP
Customer #
Key Attributes
0.5A dual-channel current-limiting power switch
Datasheetpdf iconDIODES AP2156MPG-13
In-Stock: 1,367
1,367 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3317$ 0.33
10+$ 0.2878$ 2.88
30+$ 0.2683$ 8.05
100+$ 0.2439$ 24.39
500+$ 0.2341$ 117.05
1,000+$ 0.2276$ 227.60
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers
ManufacturerDIODES
PackagingMSOP-8-EP
Operating Temperature-40℃~+85℃
FeaturesOvercurrent Protection;Short-Circuit Protection;Over temperature protection;Under-voltage lockout;Reverse current blocking;Soft-start
number of channels2
Control Input LogicActive High
Maximum Continuous Current500mA
RDS(on)90mΩ
Operating Voltage2.7V~5.5V
TypeHigh Side Switch

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The AP2146 and AP2156 are integrated high-side power switches optimized for Universal Serial Bus (USB) and other hot-swap applications. The family of devices complies with USB 2.0 and available with both polarities of Enable input. They offer current and thermal limiting and short circuit protection as well as controlled rise time and under-voltage lockout functionality. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. All devices are available in SO-8 and MSOP-8EP packages.

Features

AI Translation
  • Dual USB port power switches
  • Over-Current and Thermal Protection
  • 0.8A Accurate Current Limiting
  • Reverse Current Blocking
  • 90mΩ On-Resistance
  • Input Voltage Range: 2.7V - 5.5V
  • 0.6ms Typical Rise Time
  • Very Low Shutdown Current: 1μA (Max)
  • Fault Report (FLG) With Blanking Time (7ms Typ)
  • ESD Protection: 6KV HBM, 300V MM
  • Active Low (AP2146) or Active High (AP2156) Enable
  • Ambient Temperature Range -40°C to +85°C
  • SO-8 and MSOP-8EP (Exposed Pad): Available in “Green” Molding Compound (No Br, Sb)
  • Totally Lead-Free & Fully RoHS Compliant
  • Halogen and Antimony Free. “Green” Device
  • UL Recognized, File Number E322375
  • IEC60950-1 CB Scheme Certified

Applications

AI Translation
  • Consumer Electronics – LCD TV & Monitor, Game Machines
  • Communications – Set-Top-Box, GPS, Smartphone
  • Computing – Laptop, Desktop, Servers, Printers, Docking Station, HUB