LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI OPA4277UA product image
  • OPA4277UA thumbnail 1
  • OPA4277UA thumbnail 2
  • OPA4277UA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI OPA4277UARoHS

Manufacturer
MPN
OPA4277UA
LCSC Part #
C962983
Packaging
SOIC-14
Customer #
Key Attributes
OPAx277 High Precision Operational Amplifiers
Datasheetpdf iconTI OPA4277UA
In-Stock: 330
330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.1327$ 3.13
10+$ 2.6453$ 26.45
50+$ 2.2248$ 111.24
100+$ 1.9135$ 191.35
500+$ 1.7734$ 886.70
1,000+$ 1.7114$ 1711.40
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of ChannelsFour channels
Vos - Input Offset Voltage20uV
Slew Rate0.8V/us
Input Offset Current(Ios)1nA
FeaturesBuilt-in compensation;Reverse-phase input protection
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)140dB
Ib - Input Bias Current1nA
Output Current35mA
Input Offset Voltage Drift(Vos TC)100nV/℃
Quiescent Current800uA
Gain Bandwidth Product1MHz
Input Voltage Noise Density12nV/√Hz@1kHz
Dual Supply-18V~-2V;2V~18V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The OPAx277 series precision operational amplifiers replace the industry standard OP-177. They offer improved noise, wider output voltage swing, and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection, and high power supply rejection. Single, dual, and quad versions have identical specifications, for maximum design flexibility. OPAx277 series operational amplifiers operate from ±2 V to ±18 V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPAx277 series is specified for real-world applications; a single limit applies over the ±5 V to ±15 V supply range. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±20 μV maximum) is so low, user adjustment is usually not required. However, the single version (OPA277) provides external trim pins for special applications. OPA277 operational amplifiers are easy to use and free from phase inversion and the overload problems found in some other operational amplifiers. They are stable in unity gain and provide excellent dynamic behavior over a wide range of load conditions. Dual and quad versions feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.

Features

AI Translation
  • Ultralow Offset Voltage: 10 μV
  • Ultralow Drift: ±0.1 μV/°C
  • High Open-Loop Gain: 134 dB
  • High Common-Mode Rejection: 140 dB
  • High Power Supply Rejection: 130 dB
  • Low Bias Current: 1-nA maximum
  • Wide Supply Range: ±2 V to ±18 V
  • Low Quiescent Current: 800 μA/amplifier
  • Single, Dual, and Quad Versions
  • Replaces OP-07, OP-77, and OP-177

Applications

AI Translation
  • Transducer Amplifiers
  • Bridge Amplifiers
  • Temperature Measurements
  • Strain Gage Amplifiers
  • Precision Integrators
  • Battery-Powered Instruments
  • Test Equipment