LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI ADS8867IDGSR product image
  • ADS8867IDGSR thumbnail 1
  • ADS8867IDGSR thumbnail 2
  • ADS8867IDGSR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TI ADS8867IDGSRRoHS

Manufacturer
MPN
ADS8867IDGSR
LCSC Part #
C962939
Packaging
VSSOP-10-0.5mm
Customer #
Key Attributes
16-bit, serial port, ultra-low power consumption, true differential input, successive approximation register (SAR) analog-to-digital converter
Datasheetpdf iconTI ADS8867IDGSR
In-Stock: 1,808
1,808 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.1249$ 6.12
10+$ 5.4491$ 54.49
30+$ 5.0468$ 151.40
100+$ 4.6397$ 463.97
500+$ 4.4524$ 2226.20
1,000+$ 4.3677$ 4367.70
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC)
ManufacturerTI
PackagingVSSOP-10-0.5mm
Operating Temperature-40℃~+85℃
InterfaceSPI
Quiescent Current (Iq)50nA
Voltage - Supply2.7V~3.6V;1.65V~3.6V
Number of Channels1
Integral non - linearity1LSB
Clock/OscillatorBuilt-in
FeaturesBipolar input;Multi-chip synchronization
Voltage ReferenceExternal
Resolution(Bits)100kHz;16
S/N Ratio96dB
ADC architectureSAR
Programmable GainNot supported

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The ADS8867 is a 16-bit, 100 kSPS, true differential input analog-to-digital converter (ADC). This device operates with an external reference of 2.5 V to 5 V, thus providing a wide signal range without additional signal conditioning. This reference voltage setting is independent of and can exceed the analog power supply voltage (AVDD). This device provides an SPI-compatible serial port, which also supports daisy-chain operation for cascading multiple devices. This device supports unipolar, true differential analog input signals with a differential input swing from -VREF to +VREF. This true differential analog input structure allows any common-mode voltage value in the range of 0 V to +VREF (when both inputs are within the operating input range of -0.1 V to VREF +0.1 V). The device operation is optimized for extremely low-power operation. The power consumption is directly proportional to the speed. This feature makes the ADS8867 well-suited for low-speed applications.

Features

AI Translation
  • Sample rate: 100kHz
  • No latency output
  • Unipolar, true differential input range: –VREF to +VREF
  • Wide common-mode voltage range: 0V to VREF, CMRR 90dB (min)
  • SPI-compatible serial interface with daisy-chain option
  • SNR: 96dB, THD: –115dB
  • INL: ±1.0 LSB (max)
  • DNL: ±1.0 LSB (max), 16-bit NMC
  • Wide operating range: AVDD: 2.7V to 3.6V; DVDD: 1.65V to 3.6V (independent of AVDD); REF: 2.5V to 5V (independent of AVDD); Operating temperature: -40°C to ±85°C
  • Low power dissipation: 0.7mW at 100kSPS; 70μW at 10kSPS
  • Power-down current (AVDD): 50nA
  • Full-scale step settled to 16 bits: 1200ns
  • Packages: MSOP-10 and SON-10

Applications

AI Translation
  • Automatic Test Equipment (ATE)
  • Instrumentation and handler cards
  • Precision medical equipment
  • Low-power, battery-powered instruments