LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC114EEBTL product image
  • DTC114EEBTL thumbnail 1
  • DTC114EEBTL thumbnail 2
  • DTC114EEBTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC114EEBTLRoHS

Manufacturer
MPN
DTC114EEBTL
LCSC Part #
C962677
Packaging
SOT-416FL
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-416FL
Datasheetpdf iconROHM DTC114EEBTL
In-Stock: 3,400
3,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0375$ 0.75
200+$ 0.0309$ 6.18
600+$ 0.0272$ 16.32
3,000+$ 0.025$ 75.00
9,000+$ 0.0231$ 207.90
21,000+$ 0.0221$ 464.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-416FL
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain30
Operating Temperature-40℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))300mV@10mA,0.5mA
Input Resistor13kΩ
typeNPN
Resistor Ratio1.2
Number1 NPN (Pre-Biased)
Pd - Power Dissipation150mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)3V@10mA,0.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-ln Biasing Resistors, R₁ = R₂ = 10kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA114E series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER