LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM DTC043ZUBTL product image
  • DTC043ZUBTL thumbnail 1
  • DTC043ZUBTL thumbnail 2
  • DTC043ZUBTL thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ROHM DTC043ZUBTLRoHS

Manufacturer
MPN
DTC043ZUBTL
LCSC Part #
C962655
Packaging
SOT-323
Customer #
Key Attributes
TRANS PREBIAS 50V SOT-323
Datasheetpdf iconROHM DTC043ZUBTL
In-Stock: 9,080
9,080 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0294$ 0.59
200+$ 0.0227$ 4.54
600+$ 0.019$ 11.40
3,000+$ 0.0168$ 50.40
9,000+$ 0.0149$ 134.10
21,000+$ 0.0138$ 289.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors
ManufacturerROHM
PackagingSOT-323
Transition frequency(fT)250MHz
Collector - Emitter Voltage VCEO50V
DC Current Gain80
Operating Temperature-55℃~+150℃
Current - Collector(Ic)100mA
Output Voltage(VO(on))150mV@5mA,0.5mA
Input Resistor4.7kΩ
typeNPN
Resistor Ratio10
Number1 NPN (Pre-Biased)
Pd - Power Dissipation200mW
Voltage - Input(Max)(VI(off))500mV@100uA,5V
Input Voltage (VI(on)@Ic,Vce)1.1V@5mA,0.3V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Built-In Biasing Resistors, R1 = 4.7kΩ, R2 = 47kΩ
  • Built-in bias resistors enable the configuration of an inverter circuit without connecting external input resistors
  • Only the on/off conditions need to be set for operation, making the circuit design easy
  • Complementary PNP Types: DTA043Z series

Applications

AI Translation
  • INVERTER
  • INTERFACE
  • DRIVER