ROHM RN142SMT2R
| Manufacturer | |
| Mfr. Part # | RN142SMT2R |
| LCSC Part # | C962649 |
| Package | SC-79 |
| Customer # | |
| Key Attributes | DIODE STANDARD 60V 100mA SC-79 |
| Description | Diode Independent 60V 100mA Surface Mount SC-79 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/RF Diodes | |
| Manufacturer | ROHM | |
| Package | SC-79 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
In-Stock:
7,670
7,670
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.067 | $ 0.67 |
100+ | $ 0.054 | $ 5.40 |
300+ | $ 0.0475 | $ 14.25 |
1,000+ | $ 0.0426 | $ 42.60 |
5,000+ | $ 0.0387 | $ 193.50 |
8,000+ | $ 0.0367 | $ 293.60 |
Standard Packaging 8000/Full
Reel | ||
Better price for more quantity?
$