VISHAY VS-12CWQ03FNTRL-M3
| Manufacturer | |
| Mfr. Part # | VS-12CWQ03FNTRL-M3 |
| LCSC Part # | C962619 |
| Package | DPAK(TO-252AA) |
| Customer # | |
| Key Attributes | DIODE ARR SCHOTTKY 30V DPAK(TO-252AA) |
| Description | Diode Array 1 Pair Common Cathode 30V 6A Surface Mount DPAK(TO-252AA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Diode Arrays | |
| Manufacturer | VISHAY | |
| Package | DPAK(TO-252AA) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
46
46
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.8293 | $ 1.83 |
10+ | $ 1.5499 | $ 15.50 |
30+ | $ 1.3752 | $ 41.26 |
100+ | $ 1.1958 | $ 119.58 |
500+ | $ 1.1148 | $ 557.40 |
1,000+ | $ 1.0798 | $ 1079.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$