LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI INA163UA/2K5 product image
Images for reference only

TI INA163UA/2K5RoHS

Manufacturer
MPN
INA163UA/2K5
LCSC Part #
C962542
Packaging
SOIC-14
Customer #
Key Attributes
1 50uV 15V/us 80dB 2uA 10mA Rail-to-rail output SOIC-14 Instrumentation, Op Amps, Buffer Amps RoHS
Datasheetpdf iconTI INA163UA/2K5
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Settling time2us
Number of Channels1
Output TypeSingle-Ended
Vos - Input Offset Voltage50uV
Slew Rate15V/us
Input Offset Current(Ios)100nA
Input offset current drift(Ios TC)500pA/℃
FeaturesExternal resistor gain
Operating Temperature-40℃~+85℃
Common Mode Rejection Ratio(CMRR)80dB
Ib - Input Bias Current2uA
Output Current60mA
Noise density(eN)1nV/√Hz@1kHz
Input Offset Voltage Drift(Vos TC)3uV/℃
Quiescent Current10mA
Gain Bandwidth Product-
Dual Supply-18V~-4.5V;4.5V~18V
Rail to RailRail-to-rail output

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The INA163 is a very low-noise, low-distortion, monolithic instrumentation amplifier. Its current-feedback circuitry achieves very wide bandwidth and excellent dynamic response over a wide range of gain. It is ideal for low-level audio signals such as balanced low-impedance microphones. Many industrial, instrumentation, and medical applications also benefit from its low noise and wide bandwidth. Unique distortion cancellation circuitry reduces distortion to extremely low levels, even in high gain. The INA163 provides near-theoretical noise performance for 200Ω source impedance. Its differential input, low noise, and low distortion provide superior performance in professional microphone amplifier applications. The INA163’s wide supply voltage, excellent output voltage swing, and high output current drive allow its use in high-level audio stages as well. The INA163 is available in a space-saving SO-14 surface-mount package, specified for operation over the -40°C to +85°C temperature range.

Features

AI Translation
  • LOW NOISE: 1n v/√Hz at 1kHz
  • LOW THD+N: 0.002% at 1kHz, G = 100
  • WIDE BANDWIDTH: 800kHz at G = 100
  • WIDE SUPPLY RANGE: ±4.5V to ±18V
  • HIGH CMR: > 100dB
  • GAIN SET WITH EXTERNAL RESISTOR
  • SO-14 SURFACE-MOUNT PACKAGE

Applications

AI Translation
  • PROFESSIONAL MICROPHONE PREAMPS
  • MOVING-COIL TRANSDUCER AMPLIFIERS
  • DIFFERENTIAL RECEIVERS
  • BRIDGE TRANSDUCER AMPLIFIERS