LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP620(GB,F) product image
  • TLP620(GB,F) thumbnail 1
  • TLP620(GB,F) thumbnail 2
  • TLP620(GB,F) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TOSHIBA TLP620(GB,F)RoHS

Manufacturer
MPN
TLP620(GB,F)
LCSC Part #
C96252
Packaging
DIP-4
Customer #
Key Attributes
Photocoupler GaAs Ired & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP620(GB,F)
In-Stock: 924
924 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4715$ 0.47
10+$ 0.3743$ 3.74
30+$ 0.3322$ 9.97
100+$ 0.2512$ 25.12
500+$ 0.2285$ 114.25
1,000+$ 0.2139$ 213.90
Standard Packaging100/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingDIP-4
Rise time2us@2mA,100Ω
Output Current50mA
Fall time3us
Vce Saturation(VCE(sat))400mV@2.4mA,8mA
Load Voltage55V
Reverse Voltage-
Current transfer ratio600%;100%
Voltage - Forward(Vf)1.15V
Forward Current(If)16mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input typeAC,DC
Isolation Voltage(Vrms)5kV
FeaturesIntegrated anti-parallel LED

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging100
Sales UnitPiece

Introduction

AI Translation

The TLP620, -2, and -1 consist of a phototransistor optically coupled with two anti-parallel GaAs infrared LEDs. The TLP620-2 provides two isolated channels in an 8-pin plastic DIP, while the TLP620-4 provides four isolated channels in a 16-pin plastic DIP.

Features

AI Translation
  • Collector-emitter voltage: 55V (min.)
  • Current transfer ratio: 50% (min.), Rank GB: 100% (min.)
  • Isolation voltage: 5000Vrms (min.)
  • UL recognized UL1577, File No. E67349
  • cUL recognized CSA Component Acceptance Service No. 5A, File No. E67349
  • Option (D4) type VDE recognized: EN60747-5-5, Max. working insulation voltage: 890VPK, Max. allowable overvoltage: 8000VPK
  • 7.62mm pitch standard type creepage distance 6.4mm (min), clearance 8.0mm (min), insulation thickness 0.4mm (min)

Applications

AI Translation
  • Programmable Controllers
  • AC / DC Input Modules
  • Telecommunications